Eaton LPN-RK-80SPI

Electric Fuse, Time Delay Blow, 80A, 250VAC, 250VDC, 300000A (IR), Inline/holder
$ 124.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-80SPI.

Sager Electronics

Datasheet3 pages0 years ago
Datasheet3 pages16 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 124.38
$ 190.241
Stock
2
22
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfuseLA30QS1004
Semi Conductor Fuse 300Vac 100A/Box |Littelfuse LA30QS1004
LittelfuseLA30QS904
Semi Conductor Fuse 300Vac 90A/Box |Littelfuse LA30QS904
LittelfuseLA30QS704
Semi Conductor Fuse 300Vac 70A/Box |Littelfuse LA30QS704
EatonJJN-100
Eaton Bussmann Low Voltage N.American TRON FAST ACTING FUSE CLASS T JJN-1 - JJN-100
EatonJJN-90
Electric Fuse, Very Fast Blow, 90A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Fuse Class RK1 Slow Blow Acting 100A 250V Holder Clip Carton CE/CSA/UL

Descriptions

Descriptions of Eaton LPN-RK-80SPI provided by its distributors.

Electric Fuse, Time Delay Blow, 80A, 250VAC, 250VDC, 300000A (IR), Inline/holder
FUSE CLASS RK1 SLOW BLOW CARTRIDGE HOLDER MOUNT CLIP TERM 250VAC/DC 80A
Industrial & Electrical Fuses 250V 80A Dual Element Time Delay
Class-RK1 Time Delay Fuse 80A 300kA IR
Indicating Lpn-Rk-80Sp |Eaton Bussmann LPN-RK-80SPI
COOPER BUSSMANN LPN-RK-80SPI Fuse, RK1, LPN-RK-SPI, 80A, 250VAC/250VDC. More details: Fuse, 80 Fuse Amps, Indicating, LPN-RK-SPI Series, Voltage Rating 250VAC/DC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Blade, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 250VDC, Length 5-7/8 In., Diameter 1-3/32 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPNRK80SPI