Eaton LPN-RK-100SP

Fuse, Time Delay/Slow Blow, 250V, 100A, Clip Mount, Base Mount, 149.35mm L × 10.31875mm W
$ 116.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-100SP.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages22 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseJLLN110.X
Electric Fuse, Fast Blow, 110A, 300VAC, 125VDC, 200000A (IR), Inline/holder
LittelfuseJLLN125.X
Fuse, Fast Acting, Cartridge, 125V, 300V, 125A, Bracket Mount, Threaded Mount, 21.4mm L
Littelfuse0NLN110.X
Fus 250V O/T Class K5 110A/ Box |Littelfuse 0NLN110.X
EatonJJN-125
Electric Fuse, Very Fast Blow, 125A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonJJN-110
Electric Fuse, Very Fast Blow, 110A, 300VAC, 160VDC, 200000A (IR), Inline/holder
EatonLKN-125
Fuse Class H 125A 250V Super Time Lag 2-Pin Lug Stud Mount Carton

Descriptions

Descriptions of Eaton LPN-RK-100SP provided by its distributors.

Fuse, Time Delay/Slow Blow, 250V, 100A, Clip Mount, Base Mount, 149.35mm L × 10.31875mm W
Fuse Class RK1 Slow Blow Acting 100A 250V Holder Clip Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 100A, 250VAC, 250VDC, 300000A (IR), Inline/holder
Bussmann's UL Class RK1 fuse offering includes the industry's most recognized Low-Peak dual-element, current-limiting, time-delay fuses (LPN-RK and LPS-RK) which are also available with optional indication on select ratings (see product data sheet). Complementing the Low-Peak product offering is Bussmann's Limitron family of fast-acting fuses (KTN-R, KTS-R, KWN-R and KWS-R) fuses.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK100SP
  • LPNRK100SP