Eaton LPN-RK-1-6/10SP

Fuse Class RK1 Slow Blow Acting 1.6A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
$ 40.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LPN-RK-1-6/10SP.

Electro Sonic

Datasheet2 pages23 years ago
Datasheet2 pages26 years ago
Datasheet3 pages0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonGLR-2
Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Littelfuse80712000000
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Littelfuse80712000440
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Schurter3403.0277.23
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0277.11
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST2
Fuse Micro Slow Blow Acting 2A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Eaton LPN-RK-1-6/10SP provided by its distributors.

Fuse Class RK1 Slow Blow Acting 1.6A 250V Holder Clip Melf 14.22 X 50.8mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 125VDC, 300000A (IR), Inline/holder
COOPER BUSSMANN LPN-RK-1-6/10SP Fuse, RK1, LPN-RK-SP, 1-6/10A, 250VAC/125V. More details: Fuse, 1-6/10 Fuse Amps, Nonindicating, LPN-RK-SP Series, Voltage Rating 250VAC/125VDC, Time Delay Speed, RK1 Class, Dual Element, Body Material Melamine, Body Style Cylindrical, Rejection, Interrupt Rating 300kA at 250VAC, 100kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz/Gould A2DR, Littlefuse LLNRK_ID, Standards CE, UL Special Purpose Guide JFHR, Guide JDDZ, File E4273, CSA Class 1422-02, File 53787, CSA C22.2, No. 248.12

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPN-RK-1 6/10SP
  • LPN-RK-1-6-10SP
  • LPN-RK-1-610SP
  • LPN-RK1-6/10SP