Eaton LP-CC-3-1/2

Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
$ 54.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-3-1/2.

Future Electronics

Datasheet4 pages8 years ago
Datasheet3 pages12 years ago
Datasheet2 pages23 years ago

Electro Sonic

Arrow Electronics

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-4
Fuse Class G Slow Blow Acting 4A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Littelfuse0SLC004.T
Electric Fuse, Medium Blow, 4A, 100000A (IR)
EatonSC-3
Electric Fuse, Fast And Time Delay Blow, 3A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Electric Fuse, Fast And Time Delay Blow, 2.5A, 600VAC, 170VDC, 100000A (IR), Inline/holder
EatonBK/SC-3
Fuse Class G Slow Blow Acting 3A 600V Holder Cartridge 10.41 X 33.27mm Carton
Littelfuse0SLC003.T
Fuse Class RK1 Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL

Descriptions

Descriptions of Eaton LP-CC-3-1/2 provided by its distributors.

Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;3.5A;Class CC;Dims 0.41x1.5";Cartridge;600/300VAC/VDC
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 150VDC, 200000A (IR), Inline/holder
Fuses; Fuse Type: Time Delay; Series: Lp-Cc Series; Current Rating: 3.5A
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-3 1/2
  • LP-CC-3-1-2
  • LP-CC-3-12
  • LP-CC3-1/2
  • LPCC-3-1/2