Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SC-3

Electric Fuse, Fast And Time Delay Blow, 3A, 600VAC, 170VDC, 100000A (IR), Inline/holder
$ 29.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SC-3.

Electro Sonic

Datasheet3 pages10 years ago
Datasheet3 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-87.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter8020.5016
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Littelfuse04773.15MXP
Electric Fuse, Time Lag Blow, 3.15A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Littelfuse35613150029
3AB SLOW-BLOW CARTRIDGE FUSE Electric Fuse, Slow Blow, 3.15A, 440VAC, 1000A (IR), Inline/holder
Schurter8020.5073
Fuse Miniature Fast Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter7022.0650
Fuse, Cartridge, Very Fast Acting, 3.15 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Fuse, Cartridge, Time Delay, 3.15 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Eaton SC-3 provided by its distributors.

Electric Fuse, Fast And Time Delay Blow, 3A, 600VAC, 170VDC, 100000A (IR), Inline/holder
Fuse Class G 3A 600V Slow Blow 2-Pin Cartridge Holder Carton
Eaton Bussmann Low Voltage N.American BUSS SC FUSE CLASS G CLASS G - SC-3
FUSE, 3A, 600V, TIME DELAY; Voltage Rati; FUSE, 3A, 600V, TIME DELAY; Voltage Rating VDC:170V; Voltage Rating VAC:600V; Fuse Current:3A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.41" x 1.31"; Series:SC; Current Rating:3A; Diameter:0.406mm; Fuse Leads:Unleaded
Bussmann's SC type fuses are UL Class G and provide fast-acting (1/2-6 A) and time-delay (7-60 A) characteristics for circuit protection need. SC fuses are size rejecting in terms of their overall length thereby aiding in the prevention of overfusing
COOPER BUSSMANN SC-3 Fuse, 3A, Class G, SC, 600VAC/170VDC. More details: Fuse, 3 Fuse Amps, Nonindicating, SC Series, 600VAC/170VDC Voltage Rating, Time Delay, G Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 100kA at 600VAC, 10kA at 170VDC, Length 1-5/16 In., Diameter 7/16 In., Functionally Equal To Ferraz/Gould AG1, Littlefuse SLC, Standards CE, UL 248-5 Guide JDDZ, CSA Guide 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 3
  • SC3