Littelfuse 0SLC003.T

Fuse Class RK1 Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
$ 8.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SLC003.T.

Newark

Datasheet1 page9 years ago

Farnell

Electro Sonic

Master Electronics

Fuses Unlimited

Inventory History

3 month trend:
+104%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter8020.5016
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Littelfuse04773.15MXP
FUSE CERAMIC 3.15A 500VAC 400VDC / Axial Lead & Cartridge Fuses 5×20 mm > Time-Lag > 477 Series
Littelfuse35613150029
3AB SLOW-BLOW CARTRIDGE FUSE Electric Fuse, Slow Blow, 3.15A, 440VAC, 1000A (IR), Inline/holder
Schurter8020.5073
Fuse Miniature Fast Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter7022.0650
Fuse, Cartridge, Very Fast Acting, 3.15 A, 500 VAC, 6.3mm x 32mm, 0.25" x 1.26"", A12FA 500V"
Fuse, Cartridge, Time Delay, 3.15 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"

Descriptions

Descriptions of Littelfuse 0SLC003.T provided by its distributors.

Fuse Class RK1 Slow Blow Acting 3A 600V Holder Cartridge 10.3 X 33.3mm CSA/QPL/UL
Electric Fuse, Medium Blow, 3A, 100000A (IR)
Fuse,3A,Cylindrical Body,13/32 dia.
FUSE, 3A, 600V, MEDIUM TIME DELAY
FUSE CARTRIDGE 3A 600VAC/170VDC
170V 600V Cartridge 3A , 33.3mm
Littelfuse POWR-GARD Time Delay Fuse, Current Limiting Medium Acting, Series: SLC, Non-Indicating, 3 A, 600 V AC, 100 kA Interrupt, Class: G, Ferrule Terminal, Holder Mounting, Cartridge Body, 13/32 in Dia x 1-5/16 in L Body
Fuse, 3A, 600V, Medium Time Delay; Product Range:Powr-Gard Slc Series; Fuse Current:3A; Voltage Rating Vac:600V; Voltage Rating Vdc:170V; Fuse Size Metric:10.3Mm X 33.3Mm; Fuse Size Imperial:13/32" X 1-5/16" Rohs Compliant: Yes |Littelfuse 0SLC003.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN