Eaton JKS-6

Fuse Class J Fast Acting 6A 600V Holder Cartridge 20.57 X 57.15mm Carton CSA/UL
$ 120.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-6.

IHS

Datasheet4 pages8 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-98.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse7E4PT.6
Electric Fuse, Medium Blow, 7A, 625VAC, 37500A (IR), Inline/holder, 7E
EatonLP-CC-7
Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
EatonFNQ-7
Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
EatonKTK-R-7
Fuse Class CC Fast Acting 7A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Fuse Miniature Fast Acting 6.3A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus

Descriptions

Descriptions of Eaton JKS-6 provided by its distributors.

Fuse Class J Fast Acting 6A 600V Holder Cartridge 20.57 X 57.15mm Carton CSA/UL
BUSSMANN LIMITRON FAST ACTING FUSE CLASS J - LOW VOLTAGE - NORTH AMERICAN DIVISION
COOPER BUSSMANN JKS-6 Fuse, 6A, Class J, JKS, 600VAC. More details: Fuse, 6 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, J Class, Single Element, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 2-1/4 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS6