Eaton KTK-R-7

Fuse Class CC Fast Acting 7A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 56.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-7.

Future Electronics

Datasheet6 pages10 years ago
Datasheet1 page23 years ago
Datasheet2 pages10 years ago

IHS

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-21.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC14G8
BUSSMANN 14 X 51 MM CYLINDRICAL/FERRULE FUSE, RATED AT 690 VOLTS AC, 80 KA BREAKING CAPACITY
EatonC14M8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 8A AM 690V - C14M8
EatonC22G8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 8A GG 690V - C22G8
EatonC22G8I
Electric Fuse, 8A, 690VAC, 690VDC, 80000A (IR), Inline/holder
EatonC10G8
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 8A GG 500V - C10G8
Schurter8020.5077
Fuse, Cartridge, Fast Acting, 8 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32

Descriptions

Descriptions of Eaton KTK-R-7 provided by its distributors.

Fuse Class CC Fast Acting 7A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 7 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 7A
COOPER BUSSMANN KTK-R-7 Fuse, 7A, Class CC, KTK-R, 600VAC. More details: Fuse, 7 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littelfuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R7
  • KTKR7