What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton LP-CC-7

Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
$ 56.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-7.

Electro Sonic

Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Datasheet32 pages16 years ago

Future Electronics

Sager Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

EatonSC-8
Electric Fuse, Fast And Time Delay Blow, 8A, 600VAC, 170VDC, 100000A (IR), Inline/holder
EatonBK/SC-8
Fuse Class G Slow Blow Acting 8A 600V Holder Cartridge 10.41 X 33.27mm Carton CSA/UL
Littelfuse0SLC008.T
Electric Fuse, Medium Blow, 8A, 100000A (IR)
EatonLP-CC-9
Fuse; Time-Delay; 9 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Littelfuse0SLC005.T
170V 600V Medium speed fuse Cartridge 5A base mount£¬standard mounting£¬box mount 33.3mm(Length)
Littelfuse0SLC006.T
Electric Fuse, Medium Blow, 6A, 100000A (IR)

Descriptions

Descriptions of Eaton LP-CC-7 provided by its distributors.

Fuse Class CC Slow Blow Acting 7A 600V Holder Cartridge 10.3 X 38.1mm Carton CE/CSA/UL
Fuse; Time-Delay; 7 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Electric Fuse, Time Delay Blow, 7A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse;Cylinder;Time-Delay;Class CC;7A;600VAC/150DC;38.1x10.3mm;Cartridge
Bussmann by Eaton LOW-PEAK Class CC Time Delay Fuse; 7A; 600VAC/150VDC
FUSE, 7A, 600VAC/150VDC, TIME DELAY; Pro; FUSE, 7A, 600VAC/150VDC, TIME DELAY; Product Range: Low-Peak LP-CC Series; Fuse Current: 7A; Voltage Rating VAC: 600V; Voltage Rating VDC: 150V; Fuse Size Metric: 10mm x 38mm; Fuse Si
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-7 Time Delay Fuse. Bussmann Low-Peak Time Delay Fuse, Current Limiting, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 7 A, 600 VAC/150 VDC, 20/200 kA Interrupt, Class: CC, 12 s at 200% Response, Ferrule Terminal, Holder Mount, Cartridge Body Type, Dual Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-7 LOW PEAK CC TIME DELAY. Catalog Description: Eaton Bussmann series LP-CC fuse, Current-limiting time-delay fuse, Rejection style, 7 A, Dual, CC, Non-indicating, Ferrule end x ferrule end, 12 sec at 200%, 20 kAIC at 150 Vdc, 200 kAIC at 600 V, Melamine tube, Standard, 10.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC7
  • LPCC-7
  • LPCC7