Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FNQ-7

Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 56.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-7.

IHS

Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Newark

Farnell

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-25.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonKTK-R-8
Fuse Class CC Fast Acting 8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-8
Fuse Midget Fast Acting 8A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD008.T
600V 600V Quick fuse Cartridge 8A base mount,standard mounting,box mount 38.1mm(Length)
EatonFNQ-R-8
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Littelfuse0KLK008.T
Electric Fuse, Fast Blow, 8A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
LittelfuseKLKD005.T
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm

Descriptions

Descriptions of Eaton FNQ-7 provided by its distributors.

Fuse Midget Slow Blow Acting 7A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 7A, 500VAC, 10000A (IR), Supplemental, Inline/holder, MIDGET,
Fuse;Cylinder;Time Lag;7A;Dims 0.4063x1.5";Fiberglass;Cartridge;500VAC
Fuse Supplemental; Class CC; Time Delay; 500V; Ferrule; 7A
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 7A, 500V, TIME DELAY; Voltage Rating VAC:500V; Fuse Current:7A; Blow Characteristic:Time Delay; Fuse Body Material:Fiber; Fuse Size Code:5AG; Fuse Size Imperial:13/32" x 1-1/2"; Current Rating:7A; Diameter:0.406mm
FUSE, 7A, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:7A; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ7