Eaton GMA-3-R

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-3-R.

TME

Datasheet2 pages9 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1194%

Alternate Parts

Price @ 1000
$ 1.847
$ 0.232
$ 0.232
Stock
86,347
151,197
151,197
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter3403.0279.23
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton GMA-3-R provided by its distributors.

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
FUSE, CARTRIDGE, 3A, 5X20MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Fuse Body Material:Glass RoHS Compliant: Yes
COOPER BUSSMANN GMA-3-R Fuse, 3A, GMA, 250VAC, PK 5. More details: Fuse, 3A Fuse Amps, Indicating, GMA Series, 250VAC Voltage Rating, Fast Acting, Single Element, Body Material Glass, Nonrejection, Body Style Cylindrical, Interrupt Rating 100A at 250VAC, 10kA at 125VAC, Length 20mm, Diameter 5mm, Functionally Equal To Ferraz/Gould GGM, Littelfuse 235, Standards CE, UL Guide JDYX, File E19180, CSA Certification Class 1422-01, File 53787, PSE Approval, Package Quantity 5

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-3R
  • GMA3R