Eaton GDC-6.3A

Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
$ 5.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-6.3A.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet3 pages17 years ago

Gerber

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-72.77%

Alternate Parts

Price @ 1000
$ 5.03
$ 1.69
$ 1.69
Stock
10,897
265,337
265,337
Authorized Distributors
6
6
6
Current Rating
6.3 A
63 mA
63 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Panel
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse;Cylinder; Fast Acting; 8A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Littelfuse0313007.HXP
FUSE CYLINDER SLOW BLOW 7A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Littelfuse0312008.HXP
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0312007.HXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Schurter0034.3126
Fuse Miniature Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Glass Box PSE/VDE/cULus
EatonAGC-8-R
Fuse; Cylinder; Fast Acting; 8A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Eaton GDC-6.3A provided by its distributors.

Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass IMQ/UL
Electric Fuse, Time Delay Blow, 6.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GDC"
Cartridge Fuse; Body Material:Glass; Current Rating:6.3A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No RoHS Compliant: No
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC-6-3A
  • GDC6.3A