Eaton GDC-1A

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
$ 5.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GDC-1A.

TME

Datasheet2 pages9 years ago

Sager Electronics

Gerber

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton GDC-1A provided by its distributors.

Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Automotive IMQ/UL
Electric Fuse, Time Delay Blow, 1A, 250VAC, 35A (IR), Inline/holder
SMALL DIMENSION FUSE, 1 AMP, TIME-DELAY, 250V, GLASS, GDC SERIES
Eaton Corporation Ctn Of 5 - Buss Small Dimension Fuse
GLASS TUBE LOW BREAKING CAPACITY BRASS ENDCAPS IEC STANDARDS 5 PER PKG
Glass Fuse, 1A, 35A at 250V AC, 5 PK
Cartridge Fuse; Body Material:Glass; Current Rating:1A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No; Series:GDC RoHS Compliant: No
Eaton's Bussmann Division develops and manufactures critical circuit protection, power management and electrical safety products designed to provide innovative circuit and power electronics protection, serving the commercial, data center, electrical vehicle, food and beverage, and other markets.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDC1A