Littelfuse IDSR050.T

Electric Fuse, Time Delay Blow, 50A, 600VAC, 600VDC, 200000A (IR), Inline/holder
$ 28.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR050.T.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+40.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes
LittelfuseLVSP0060TX2
Electric Fuse, 60A, 600VDC, 200000A (IR), Inline/holder
Eaton56ET
Fuse British Standard 56A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
Eaton63FE
Fuse, High Rupturing Capacity (HRC), FE, 63 A, Bolted Tag, 500 VDC, 700 VAC
LittelfuseIDSR060.T
Electric Fuse, Time Delay Blow, 60A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse IDSR050.T provided by its distributors.

Electric Fuse, Time Delay Blow, 50A, 600VAC, 600VDC, 200000A (IR), Inline/holder
FUSE 600VAC/DC T/D IND RK5 50A
FUSE - RK5 600VAC/600VDC TD UL
600V 600V Cartridge 50A 139.7mm
Indicating Fuse; Alarm Indicating Fuse Type:Window; Fuse Current:50A; Product Range:Idsr Series; Voltage Rating Vac:600V; Voltage Rating Vdc:600V; Blow Characteristic:Time Delay Rohs Compliant: No |Littelfuse IDSR050.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN