Eaton FCF50RN

Fuse Class CF 50A 600V Fast 2-Pin Lug Socket Carton
$ 142.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FCF50RN.

Sager Electronics

Datasheet2 pages7 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseL70S060.T
Electric Fuse, Very Fast Blow, 60A, 700VAC, 650VDC, 200000A (IR), Inline/holder
EatonFWP-60B
EATON BUSSMANN FWP-60B Semiconductor Fuse, Fast Acting, 60 A, FWP-B Series,
EatonFWP-60A
Buss High Speed Fuse Rohs Compliant: Yes |Eaton Bussmann FWP-60A
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
Eaton56ET
Fuse British Standard 56A 690V Bolt 48 X 17.1 X 19.1mm Carton UL
MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC

Descriptions

Descriptions of Eaton FCF50RN provided by its distributors.

Fuse Class CF 50A 600V Fast 2-Pin Lug Socket Carton
Eaton Bussmann Low Voltage Cubefuse Fast Acting CUBEFuse 50A Non-indica - FCF50RN
Industrial & Electrical Fuses Fast Acting CUBEFuse 50A Non-indication
Eaton Corporation Ctn Of 12 - Fast Acting Cubefuse 50A Non
FUSE RECT 50A 600VAC/VDC BLADE
FUSE, FAST ACTING, 50A, 600V; Voltage Ra; FUSE, FAST ACTING, 50A, 600V; Voltage Rating VDC:600V; Voltage Rating VAC:600V; Fuse Current:50A; Blow Characteristic:Fast Acting; Fuse Body Material:Glass Filled PES; Fuse Size Metric:54.1mm x 25.4mm x 28.58mm; Series:CUBEFuse

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN