Littelfuse 0NLS050.T

Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
$ 18.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0NLS050.T.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

MersenRS63HFTG
FUSE CARRIER, A3, BLACK; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:63A; Fuse Size Held:-; Holder Terminals:Screw; No. of Fuses:1Fuses; Product Range:REDSPOT Series; Voltage Rating VAC:660V; Voltage Rating V DC
EatonSC-60
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 60A 480V Holder Cartridge 10.41 X 57.15mm Carton CSA/UL
Littelfuse0NLS060.T
Electric Fuse, 60A, 600VAC, 400VDC, 200000A (IR), Inline/holder
LittelfuseNH00CG35
Electric Fuse, 35A, 500VAC, 440VDC, 120000A (IR), Inline/holder
LittelfuseL50S060.T
Electric Fuse, Very Fast Blow, 60A, 500VAC, 450VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 0NLS050.T provided by its distributors.

Fuse, NLS Series, Fast-Acting, 600 V AC, Cylindrical
FUSE - K5 600VAC/600VDC FA UL | Littelfuse 0NLS050.T
FUSE CARTRIDGE 50A 600VAC/400VDC
Fus 600V O/T Class K5 50A/ Box |Littelfuse 0NLS050.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN