Eaton FRN-R-6-1/4

Fuse Class RK5 Slow Blow Acting 6.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 28.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRN-R-6-1/4.

IHS

Datasheet6 pages10 years ago

Sager Electronics

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2513
Spt 5X20, 8 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2512
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 150 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2713.11
Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
EatonFRN-R-8
Fuse Class RK5 Slow Blow Acting 8A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonNON-8
Fuse Class K5 8A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Littelfuse0314008.HXP
Fuse; Cylinder; Fast Acting; 8A; 3AB; Supplemental; 0.25x1.25 in.; Ceramic; 250VAC

Descriptions

Descriptions of Eaton FRN-R-6-1/4 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 6.25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 6.25A, 250VAC, 125VDC, 200000A (IR), RK5, Inline/holder
FRN-R Series Time Delay 250 V 6.25 A Ø14.2 x 50.8 mm Dual Element Fuse Cartridge
Fuse; Dual Element; Time-Delay; 6-1⁄ 4 A; 250 VAC⁄ 125 VDC; 0.56 +&fra
FUSE, 6.25A, 250V, TIME DELAY; Voltage R; FUSE, 6.25A, 250V, TIME DELAY; Voltage Rating VDC:125V; Voltage Rating VAC:250V; Fuse Current:6.25A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.56" x 2"; Series:Fusetron; Current Rating: AA; Fuse Terminals:Ferrule
Bussmann's UL Class RK5 Fusetron product offering provides energy efficient advanced protection with its dual-element, time-delay construction and is available with optional open fuse indication on select ratings. Available in both 250Vac and 600Vac, 200kA RMS Sym interrupting rating and sizes ranging from 0 to 600 amp. Fusetron's deliver 10 seconds (minimum) of time-delay at 500% of rated current (8 seconds for 1/10-30A sizes).

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN-R-6 1/4
  • FRN-R-6-1-4
  • FRN-R-6-14
  • FRN-R-61/4
  • FRN-R-614
  • FRN-R6-1/4