Descriptions of Eaton NON-8 provided by its distributors.
Fuse Class K5 8A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
FUSE CYLINDER ONE-TIME 8A 0.56X2" CARTRIDGE 250/125VAC/VDC CLIP NON SERIES
Fuse; Class K5/H; Non-current limiting; 250VAC; Ferrule; 8A
Electric Fuse, 8A, 250VAC, 125VDC, 50000A (IR), Inline/holder
Eaton Corporation Ctn Of 10 - Buss One Time Fuse
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
Industrial & Electrical Fuses 250VAC 8A
Eaton Bussmann Low Voltage - NA NON-8 - NON-8
125V 250V Medium/Normal Blow 8A , 76.2mm
NON-8, EATON BUSSMAN ELECTRICAL
FUSE, 8A, 250V, ONE TIME; Product Range:NON Series; Fuse Current:8A; Voltage Rating VAC:250VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:14.3mm x 50.8mm; Fuse Size Imperial:0.56" x 2"; Blow Characteristic:One Time RoHS Compliant: No
COOPER BUSSMANN NON-8 Low Voltage Fuse, 8A, Class K5, NON, 250VAC. More details: Low Voltage Fuse, 8 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787