Eaton FNW-20

Fuse, Time Delay, 20 A, 250 V, 13/32 X 1-1/2 in, Supplementary Fuse
$ 8.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNW-20.

Newark

Datasheet3 pages16 years ago

Farnell

Electro Sonic

Sager Electronics

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL

Descriptions

Descriptions of Eaton FNW-20 provided by its distributors.

FUSE, TIME DELAY, 20 A, 250 V, 13/32 X 1-1/2 IN, SUPPLEMENTARY FUSE
Fuse Midget Standard; Time Delay; 250V AC; 20A
BUSSMANN BY EATON FNW-20 FUSE, 20A, 32V, TIME DELAY
FNW-20 Cooper Bussmann BUSS MIDGET FUSE
FUSE 20A 250V T-LAG 13/32X1-1/2"
Industrial & Electrical Fuses FNW-20
FUSE, 20A, 32V, TIME DELAY; Product Range:-; Fuse Current:20A; Voltage Rating VAC:32VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay; Fuse Leads:Unleaded RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNW 20
  • FNW20