Eaton FNQ-3/16

Fuse Midget Slow Blow Acting 0.188A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
$ 71.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNQ-3/16.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Midget Fast Acting 0.2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Fuse Class CC Fast Acting 0.2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 0.2A, 500VAC, 500VDC, 10000A (IR), Inline/holder
LittelfuseCCMR.200TXP
Fuse 600V T/D Class Cc .200A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.200TXP
LittelfuseKLDR.200TXP
Electric Fuse, Time Delay Blow, 0.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse35602000029
Electric Fuse, Time Lag Blow, 0.2A, 440VAC, 1000A (IR), Inline/holder, 3AB

Descriptions

Descriptions of Eaton FNQ-3/16 provided by its distributors.

Fuse Midget Slow Blow Acting 0.188A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 0.188A, 500VAC, 10000A (IR), Inline/holder
FUSE, 187.5mA, 500V, TIME DELAY; Product Range:FNQ Series; Fuse Current:187.5mA; Voltage Rating VAC:500VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FNQ-3/16 Fuse, 3/16A, Midget, FNQ, 500VAC. More details: Fuse, 3/16 Fuse Amps, Nonindicating, FNQ Series, 500VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 500VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATQ, Littelfuse FLQ, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNQ-3-16
  • FNQ-316
  • FNQ3/16