Littelfuse CCMR.200TXP

Fuse 600V T/D Class Cc .200A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.200TXP
$ 18.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR.200TXP.

IHS

Datasheet9 pages3 years ago

Master Electronics

Electro Sonic

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-16.67%

Alternate Parts

Price @ 1000
$ 18.93
$ 18.45
Stock
20,683
22,284
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
300 V
300 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ.250T
Electric Fuse, Time Delay Blow, 0.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLKR.250T
Electric Fuse, Fast Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLDR.250HXP
Fuse Class CC Slow Blow Acting 0.25A 600V Holder Cartridge Melf 10.3 X 38.1mm

Descriptions

Descriptions of Littelfuse CCMR.200TXP provided by its distributors.

Fuse 600V T/D Class Cc .200A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.200TXP
Electric Fuse, Time Delay Blow, 0.2A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME DELAY, CLASS CC, DUAL ELEMENT, CARTRIDGE, 600V, .200A, CCMR SERIES
Fuse, CCMR Series, Time-Delay, 600 V AC, Cylindrical
FUSE CRTRDGE 200MA 600VAC/250VDC
CCMR.200TXP - Littelfuse CCMR.200TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size: 2/10
250V 600V Cartridge 200mA 38.1mm*38mm
Powr-Pro Class CC and CD Fuses

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN