Eaton KTK-2/10

Fuse Midget Fast Acting 0.2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
$ 75.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-2/10.

IHS

Datasheet2 pages10 years ago
Datasheet1 page23 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonKLM-1/4
KLM fuse, DC Control circuits DC photovoltaic systems 0.25 A Non-indicating, 10PK
EatonKTK-1/4
Fuse Midget Fast Acting 0.25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonBBS-1/4
Fuse Midget Fast Acting 0.25A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber
LittelfuseCCMR.250TXP
Fuse 600V T/D Class Cc .250A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.250TXP
LittelfuseCCMR.250HXP
Electric Fuse, Time Delay Blow, 0.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Littelfuse35402500029
Fuse 440V Fa 6.3X32Mm .250A/ Bulk |Littelfuse 35402500029

Descriptions

Descriptions of Eaton KTK-2/10 provided by its distributors.

Fuse Midget Fast Acting 0.2A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 0.2A, 500VAC, 500VDC, 100000A (IR), Inline/holder
Midget Fuse, Fast-Acting, 0.20A, 600V AC, Non-Indicating, 100kA at 600V AC
FUSE, 200mA, 600V, FAST ACTING; Product Range:KTK Series; Fuse Current:200mA; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast Acting RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK 2/10
  • KTK-2-10
  • KTK-210
  • KTK2/10
  • KTK210