Eaton KTK-R-2/10

Fuse Class CC Fast Acting 0.2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 73.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-2/10.

IHS

Datasheet6 pages10 years ago
Datasheet3 pages11 years ago
Datasheet1 page23 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, 0.25A, 500VAC, 500VDC, 120000A (IR), Inline/holder
Fuse Class CC Fast Acting 0.25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
FWH-.250A6F Cooper Bussmann 0.25A 500V AC SEMI FUSE 6 X 32MM
Littelfuse0KLK.250T
Electric Fuse, Fast Blow, 0.25A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Littelfuse0FLQ.250T
Electric Fuse, Time Delay Blow, 0.25A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseCCMR.250TXP
Fuse 600V T/D Class Cc .250A Rohs/ Box Rohs Compliant: Yes |Littelfuse CCMR.250TXP

Descriptions

Descriptions of Eaton KTK-R-2/10 provided by its distributors.

Fuse Class CC Fast Acting 0.2A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Electric Fuse, Fast Blow, 0.2A, 600VAC, 200000A (IR), CC, Inline/holder
COOPER BUSSMANN KTK-R-2/10 Fuse, 2/10A, Class CC, KTK-R, 600VAC. More details: Fuse, 2/10 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R-2-10
  • KTK-R-210