Eaton 56ET

Cartridge Fuse 500V 690V 56A 135A²s, Bracket Mount, Threaded Mount, 48mm L × 19.1mm H
$ 134.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 56ET.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

Electro Sonic

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-37.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Solar Fuse, PVS-R Series, 60A, Fast-Acting, 600V AC, Cylindrical
LittelfuseL50S060.T
450V 500V Fast Blow Fuse 60A Bracket Mount, Threaded Mount, Hinge Mount 41.3mm L
FUSE, HIGH SPEED, CYLINDER, 63A, 700 VAC, 22X58 MM, CARTRIDGE, CLIP MOUNT, CE/UL
Eaton Bussmann High Speed Round body 63A 690V 22X58 INDICATED 22 X 58MM - FWP-63A22FI
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Eaton 56ET provided by its distributors.

Cartridge Fuse 500V 690V 56A 135A²s, Bracket Mount, Threaded Mount, 48mm L × 19.1mm H
Voltage Rating - DC V = 500 / Voltage Rating - AC V = 690 / Width mm = 17.1 / Rated Current A = 56 / Length mm = 48 / Breaking Capacity @ Voltage (AC) kA = 200 / Fuse Characteristic = Super Fast Blow
FUSE, HRC, HIGH SPEED, 56A; Product Range: ET Series; Fuse Current: 56A; Blow Characteristic: Fast Acting; Fuse Size Metric: 17.1mm x 48mm; Fuse Size Imperial: 0.67" x 1.89"; Voltage Rating V DC: 500VDC; Voltage Rating VAC: 690

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56 ET