Eaton FWP-60B

EATON BUSSMANN FWP-60B Semiconductor Fuse, Fast Acting, 60 A, FWP-B Series,
$ 170.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-60B.

IHS

Datasheet46 pages8 years ago
Datasheet3 pages18 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

ARCEL Power Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-03-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Eaton63ET
Eaton Bolted Link Fuse, Eaton Bussmanseries, 63ACurrent, 500 V dc, 690V AC, 77mmtotal length
EatonFWH-70A
Buss High Speed Fuse Rohs Compliant: No |Eaton Bussmann FWH70A
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
EatonFWP-70B
Electric Fuse, 70A, 700VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS6322FI
Semi Conductor Fuse 690Vac 63A W/Striker/Box |Littelfuse LA70QS6322FI

Descriptions

Descriptions of Eaton FWP-60B provided by its distributors.

EATON BUSSMANN FWP-60B Semiconductor Fuse, Fast Acting, 60 A, FWP-B Series,
Fuse 60A 700V Bolt Tap 20.65 X 69.85mm Carton CSA/UL
Electric Fuse, 60A, 700VAC, 700VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed Round body 60AMP 700V AC SEMI-COND FUSE - FWP-60B
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 700VAC/DC 60A
FUSE CARTRIDGE 60A 700VAC/VDC / High Speed Fuses
FUSE, 60A, 700VAC, SEMICONDUCTOR
FWP-60B, EATON BUSSMAN ELECTRICAL
FUSE, 60A, 700V, FAST ACTING; Voltage Ra; FUSE, 60A, 700V, FAST ACTING; Voltage Rating VDC:700V; Voltage Rating VAC:700V; Fuse Current:60A; Fuse Size Imperial:0.813" x 2.75"; Series:FWP; Blow Characteristic:Fast Acting; Leaded Process Compatible:No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP60B