Eaton FWP-60A

Fast Acting Semiconductor Cylindrical Fuse 60A 200kA IR AC
$ 240.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-60A.

Sager Electronics

Datasheet2 pages24 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-03-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Eaton Bussmann High Speed Traction 50AMP 750V TRACTION FUSE - FWK-50A25F
FUSE, HIGH SPEED, CYLINDER, 63A, 700 VAC, 22X58 MM, CARTRIDGE, CLIP MOUNT, CE/UL
EatonFWH-70B
EATON BUSSMANN FWH-70B Semiconductor Fuse, Fast Acting, 70 A, FWH-B Series,
LittelfuseLA70QS6322F
Electric Fuse, Very Fast Blow, 63A, 690VAC, 700VDC, 200000A (IR), Inline/holder
LittelfuseL70S070.V
Electric Fuse, Very Fast Blow, 70A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseIDSR075.V
Electric Fuse, Time Delay Blow, 75A, 600VAC, 600VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FWP-60A provided by its distributors.

Fast Acting Semiconductor Cylindrical Fuse 60A 200kA IR AC
Specialty Fuses 60A HIGH SPEED FUSE
Eaton Bussmann High Speed - NA FWP-60A - FWP-60A
FUSE-SEMI N. AMER STYLE 700VAC
FWP-60A, EATON BUSSMAN ELECTRICAL
High speed fuses provide superior protection or isolation for components such as diodes, silicon controlled rectifiers (SCRs), Gate torn-Off Thyristors (GTOs) and IGBTs and in light and heavy harsh DC traction applications as high as 4000Vdc and 10,000A. Also used for the protection of DC link/power converters. Optimized dimensions and materials allow for excellent thermal dissipation for high current cycling enviroments, or heavy duty applications.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWP60A