Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton FWP-50A22F

Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
$ 123.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWP-50A22F.

IHS

Datasheet46 pages8 years ago
Datasheet2 pages19 years ago

ARCEL Power Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonJKS-60
Electric Fuse, Fast Blow, 60A, 600Vac, 200000A (Ir), J, Inline/Holder |Eaton Bussmann JKS60
Solar Fuse, PVS-R Series, 60A, Fast-Acting, 600V AC, Cylindrical
EatonKTK-40
Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseL50S060.T
Electric Fuse, Very Fast Blow, 60A, 500VAC, 450VDC, 200000A (IR), Inline/holder
MersenRS63HFTG
Fuse Carrier, A3, Black; |Ge Power Controls RS63HFTG
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Eaton FWP-50A22F provided by its distributors.

Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
FUSE, FERRULE, 50A, 660V, HIGH SPEED; Product Range:FWP Series; Fuse Current:50A; Blow Characteristic:Fast Acting; Fuse Size Metric:22mm x 58mm; Fuse Size Imperial:7/8" x 2-9/32"; Voltage Rating VDC:500VDC; Voltage Rating VAC:660VAC RoHS Compliant: Yes
FUSE, 50A, SEMICONDUCTOR, HI SPEED; Voltage Rating VDC:500V; Voltage Rating VAC:700V; Fuse Current:50A; Blow Characteristic:Fast Acting; Approval Category:UL Recognised; Breaking Capacity:200kA; Fuse Size Held:22.2 x 58mm; Fuse Size Imperial:7/8 x 2.9/32"; Fuse Size Metric:22mm x 58mm; Fuse Type Blowing Characteristic:High Speed; Power Dissipation Max:9.5W
COOPER BUSSMANN FWP-50A22F Fuse, 50A, FWP, 700VAC/DC. More details: Fuse, 50 Fuse Amps, Nonindicating, FWP Series, 700VAC/DC Voltage Rating, Fast Acting, Single Element, Fiberglass Body Material, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 700VAC, 50kA at 700VDC, Length 2-9/32 In., Diameter 7/8 In., Functionally Equal To Ferraz/Gould A70P, Littelfuse L70S, Standards CE, UL Recognized, CSA Certified

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701416
  • FWP50A22F