Eaton BK/ATC-25

Fuse Blade Fast Acting 25A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-25.

IHS

Datasheet4 pages5 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Future Electronics

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+69.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5301
Fuse Automotive 30A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy
Littelfuse0287030.PXCN
Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Littelfuse0297030.WXNV
Fuse Blade Fast Acting 30A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton

Descriptions

Descriptions of Eaton BK/ATC-25 provided by its distributors.

Fuse Blade Fast Acting 25A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Electric Fuse, Fast Blow, 25A, 32VAC, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Automotive, Blade, Fast Acting, 25 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
FUSE AUTOMOTIVE FAST ACTING 25A 19.1X19.3X5.25 MM PLASTIC-CLEAR BLADE 32 VDC
FUSE, BLADE, 25A, 32V, FAST ACTING; Volt; FUSE, BLADE, 25A, 32V, FAST ACTING; Voltage Rating VDC:32V; Fuse Current:25A; Blow Characteristic:Fast Acting; Body Material:Plastic; Color Code:Clear; Current Rating:25A; Fuse Size:12.5mm x 19.3mm x 5.25mm; Fuse Terminals:Blade
Bussmann BK/ATC-25 Midget Fuse. Bussmann ATC Automotive Fuse, Fast Acting Fast Blow Lead Free, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 25 A, 32 VDC, 1000 A Interrupt, 0.75 to 120 s Response, Blade End Terminal, Holder Mount, Open Body Type, Single Element, 0.752 in Length, 0.76 in Width, 0.207 in D, Plastic, Clear. Additional Description: BSTR-BK/ATC-25 BUSS ATC FUSE BULK PACKED. Catalog Description: Eaton Bussmann series ATC blade fuse, Color code clear, 32 Vdc, 25A, 1 kAIC, Non Indicating, Blade fuse, Blade end, Colored plastic housing.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-25
  • BK/ATC25
  • BKATC-25
  • BKATC25