Eaton BK/ATC-30

Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
$ 0.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATC-30.

Master Electronics

Datasheet4 pages5 years ago

IHS

Newark

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-2.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Littelfuse162.6185.5352
Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Fuse Blade Fast Acting 35A 32V Socket 19.3 X 5.25 X 12.5mm Carton
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Eaton BK/ATC-30 provided by its distributors.

Fuse Blade Fast Acting 30A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse; Automotive; Fast Acting; 30A; 19.1x19.3x5.25 mm; Plastic-Green; Blade; 32 VDC
Fuse, Automotive, Blade, Fast Acting, 30 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
Electric Fuse, Fast Blow, 30A, 32VAC, 32VDC, 1000A (IR), Inline/holder
FUSE, BLADE, 30A, 32V, FAST ACTING; Volt; FUSE, BLADE, 30A, 32V, FAST ACTING; Voltage Rating VDC:32V; Fuse Current:30A; Blow Characteristic:Fast Acting; Body Material:Plastic; Color Code:Green; Current Rating:30A; Fuse Size:12.5mm x 19.3mm x 5.25mm; Fuse Terminals:Blade

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATC-30
  • BK/ATC-30.
  • BK/ATC30
  • BKATC-30
  • BKATC30