Eaton ATC-20

Fuse; Automotive; Fast Acting; 20A; Dims 19.14x5.12x18.73"; Plastic-Yellow; Blade
$ 1.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATC-20.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages12 years ago
Datasheet1 page19 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-15.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5252
Fuse - Strip 30 W/O Housing 36Vdc 25A/ Bulk |Littelfuse 156.5610.5252
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
Fuse Blade Fast Acting 25A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031302.5HXP
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton ATC-20 provided by its distributors.

Fuse;Automotive;Fast Acting;20A;Dims 19.14x5.12x18.73";Plastic-Yellow;Blade
Fuse, Automotive, Blade, Fast Acting, 20 A, 32 VDC, 19.1mm x 5.1mm x 12.28mm, ATC
Fuse Blade Fast Acting 20A 32V Socket 19.1 X 5.1 X 12.28mm Nylon Automotive UL
series ATC blade fuse, 32 Vdc, 20A, 1 kAIC, Non Indicating, Yellow, 5PK
FUSE, BLADE, 20A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VDC:32V; Product Range:ATC Series; Body Material:Plastic; Colour Code:Yellow; Fuse Size:12.5mm x 19.3mm x 5.25mm; Length:12.54mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC20