Eaton AGC-5

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
$ 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-5.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Newark

Electro Sonic

Gerber

Inventory History

3 month trend:
+0.00%

CAD Models

Download Eaton AGC-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
EatonAGC-6-R
Fuse;Cylinder;Fast Acting;6A;Sz 3AG;Dims 0.25x1.25;Glass;Cartridge;250VAC;Clip

Descriptions

Descriptions of Eaton AGC-5 provided by its distributors.

Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, 6.3x32mm
FUSE, CARTRIDGE, 5A, 6.3X32MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:AGC Series; Fuse Body Material:Glass RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-5A
  • AGC5
  • AGC5A