Eaton ACK-60

Fuse Slow Blow Acting 60A 130V Stud Mount 76.2 X 21.84 X 20.63mm UL
$ 90.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ACK-60.

Sager Electronics

Datasheet1 page27 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

EatonJJN-70
Electric Fuse, Very Fast Blow, 70A, 300VAC, 160VDC, 200000A (IR), Inline/holder
Eaton63LET
Fuse, High Rupturing Capacity (HRC), LET, 63 A, Bolted Tag, 150 VDC, 280 VAC
EatonFWA-70B
Eaton Bussmann High Speed Round body SEMI-COND FUSE 70A150V AC - FWA-70B
EatonJJN-50V
Fuse Class T Very Fast Acting 50A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
Fuse Class T Fast Acting 60A 300V Holder Cartridge 14.3 X 22.2mm Melamine CSA/UL
LittelfuseFLNR050.T
Electric Fuse, Time Delay Blow, 50A, 250VAC, 125VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton ACK-60 provided by its distributors.

Fuse Slow Blow Acting 60A 130V Stud Mount 76.2 X 21.84 X 20.63mm UL
Specialty Fuses 130VDC 60A Fuse
Long Time Lag Blow, 60A, 130VDC, 10000A (IR), Inline/holder
FUSE, SLOW BLOW, 60A, FUSETRON DUAL ELEMENT
Eaton Corporation Ctn Of 10 - Fusetron Dual Element
ACK-60, EATON BUSSMAN ELECTRICAL
COOPER BUSSMANN ACK-60 Low Voltage Fuse, 60A, ACK, 130VDC, Paper. More details: Low Voltage Fuse, 60 Fuse Amps, Nonindicating, ACK Series, 130VDC Voltage Rating, Time Delay, Dual Element, Body Material Paper, Nonrejection, Body Style Bolt-On, Length 3 In., Diameter 7/8 In., Standards UL Guide JFHR2, File E56412

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACK60