Eaton FWA-70B

Eaton Bussmann High Speed Round body SEMI-COND FUSE 70A150V AC - FWA-70B
$ 193.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FWA-70B.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages18 years ago

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonTPS-50
Fuse 50A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonTPS-70
Fuse Power 70A 170V Holder 14.22 X 44.7mm Glass Melamine CE/UL
EatonFWA-80B
Eaton Bussmann High Speed Round body SEMI-COND FUSE 80A 150V AC - FWA-80B
LittelfuseLA15QS804
Semi Conductor Fuse 150Vac 80A/Box |Littelfuse LA15QS804
LittelfuseLA15QS904
Semi Conductor Fuse 150Vac 90A/Box |Littelfuse LA15QS904
LittelfuseLA15QS804TI
Semi Conductor Fuse 150Vac 80A W/Box |Littelfuse LA15QS804TI

Descriptions

Descriptions of Eaton FWA-70B provided by its distributors.

Eaton Bussmann High Speed Round body SEMI-COND FUSE 70A150V AC - FWA-70B
Electric Fuse, 70A, 150VAC, 150VDC, 100000A (IR), Inline/holder
Semiconductor Fuse, 70A, Fast-Acting, 150V AC, Bolt-On
FUSE CARTRIDGE BLADE FAST BLOW STUD MOUNT 150VAC/DC 70A
FUSE - SEMICOND. 150VAC/150VDC
BUSSMANN 150V AC 70AMP SEMI-COND
FWA-70B, EATON BUSSMAN ELECTRICAL
Eaton Bussmann series High speed cylindrical fuses are suitable for the protection of AC and DC Drives, power converters/ rectifiers and variable speed drives. They are available as gR and aR operating class

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FWA70B