Eaton 16370-1

Power Terminal Block 1 Poles Per Block 350-6 Primary 4-14 Secondary Conductor CU/AL 600V
$ 172.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 16370-1.

IHS

Datasheet3 pages18 years ago
Datasheet3 pages27 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+176%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-480416-0
Receptacle Connector 250V AC 13A 1P 1 Row Free-Hanging (In-Line) Mount Nylon Natural
TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
Connector Housing, Friction Lock, Standard .093" 1619 Series, Receptacle, 1 Ways"
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Plug
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized

Descriptions

Descriptions of Eaton 16370-1 provided by its distributors.

Power Terminal Block 1 Poles Per Block 350-6 Primary 4-14 Secondary Conductor CU/AL 600V
Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
COOPER BUSSMANN 16370-1 Distribution Block. More details: Distribution Block, Power Distribution Block, Amps 310, Voltage Rating 600, Number of Poles 1, Primary Connections/Pole 1, Primary Wire Range (AWG) 6 to 350 MCM AL-CU, Secondary Connection/Pole 12, Secondary Wire Range (AWG) 14 to 4 CU, 12-4 AL, Length (In.) 4.00, Depth (In.) 3.32, Width (In.) 1.98

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 163701