| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MMBT5401-G | 9,000 | 3K | |||||||||
| NAC Semi | CC0000000003858 | 9,000 | 3K | 16h | ||||||||
| DigiKey | 641-2015-1-ND | 6,031 | 1 | Cut Tape | ||||||||
| PUI | MMBT5401-G | 9,000 | 19h | |||||||||
| Mouser | 750-MMBT5401-G | 5,573 | 1 | Tape & Reel |
Download Comchip MMBT5401-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Comchip MMBT5401-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: