Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. MMBTA64-7-F

30 V 500 mA 125MHz 300 mW PNP Surface Mount Bipolar (BJT) Transistor - SOT-23-3
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBTA64-7-F.

Future Electronics

Datasheet6 pages7 years ago

RS (Formerly Allied Electronics)

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
-99.49%

CAD Models

Download Diodes Inc. MMBTA64-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.061
$ 0.029
Stock
934,648
313,284
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
30 V
-30 V
Max Collector Current
500 mA
300 mA
Transition Frequency
125 MHz
125 MHz
Collector Emitter Saturation Voltage
1.5 V
-1.5 V
hFE Min
20000
10000
Power Dissipation
-
350 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiKST64MTF
Bipolar (BJT) Transistor PNP - Darlington 30V 500mA 125MHz 350mW Surface Mount SOT-23-3
onsemiKST63MTF
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon
Diodes Inc.MMBTA63-7-F
MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223
onsemiMMBTA63
MMBT Series PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23
onsemiMMBTA64
PNP 350 mW 30 V 1.2 A Surface Mount Darlington Transistor - SOT-23-3
Diodes Inc.BC858B-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon

Descriptions

Descriptions of Diodes Inc. MMBTA64-7-F provided by its distributors.

30 V 500 mA 125MHz 300 mW PNP Surface Mount Bipolar (BJT) Transistor - SOT-23-3
PNP Darlington Transistor 300mW 10V 100nA 30V 500mA SOT-23-3 SMD 3.05mm × 1.4mm × 1mm
Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Bipolar Transistor Array, Pnp, 30V; |Diodes Inc. MMBTA64-7-F.
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount PNP - Darlington Bipolar (BJT) Transistor 20000 @ 100mA 5V 100nA ICBO 300mW 125MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBTA64-7-F.