onsemi MMBT5401

Transistor General Purpose BJT PNP 150 Volt 0.6A 3-Pin SOT-23
$ 0.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT5401.

IHS

Datasheet7 pages5 years ago
Datasheet1 page26 years ago

Farnell

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBT5401 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.044
$ 0.044
Stock
4,285,432
36,270,843
36,270,843
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-150 V
-150 V
-150 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-500 mV
-500 mV
-500 mV
hFE Min
50
50
50
Power Dissipation
350 mW
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2018-11-23
LTD Date2019-05-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.MMBT5401-7-F
Bipolar (BJT) Single Transistor, PNP, 150 V, 600 mA, 310 mW, SOT-23, Surface Mount
TRANSISTOR,BJT,PNP,150V V(BR)CEO,500MA I(C),SOT-23
Diodes Inc.MMBT2907A-7-F
Bipolar (BJT) Single Transistor, PNP, 60 V, 600 mA, 310 mW, SOT-23, Surface Mount
Diodes Inc.MMBT4403-7-F
Bipolar (BJT) Single Transistor, PNP, -40 V, 300 mW, -600 mA, 100 RoHS Compliant: Yes
KST2907A Series PNP 60 V 350 mW SMT Epitaxial Silicon Transistor - SOT-23
Bipolar Transistors - BJT PNP Si Transistor Epitaxial

Descriptions

Descriptions of onsemi MMBT5401 provided by its distributors.

Transistor General Purpose BJT PNP 150 Volt 0.6A 3-Pin SOT-23
Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon
-0.5V@ -5mA,-50mA PNP 350mW -5V 50nA -160V 150V 600mA SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
Transistor PNP, SOT-23 150V 600mASurface Mount
TRANSISTOR,PNP,SMD,SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 350mW; DC Collector Current: 600mA; DC Current Gain hFE: 240hFE; Transistor
Transistor; Transistor Type:Bipolar; Transistor Polarity:PNP; Power Dissipation, Pd:0.35W; DC Current Gain Min (hfe):50; Package/Case:SOT-323; C-E Breakdown Voltage:150V; DC Collector Current:0.6A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT5401.