Comchip CZRU52C2V7-HF

Zener Diode Single 2.7V 5% 83Ohm 150mW 2-Pin SOD-523F T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C2V7-HF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-38.06%

CAD Models

Download Comchip CZRU52C2V7-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.084
Stock
61,220
68,152
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Zener Voltage
2.7 V
2.7 V
Tolerance
5 %
5 %
Power Dissipation
-
150 mW
Impedance
83 Ω
83 Ω
Max Reverse Leakage Current
-
75 µA
Forward Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE ZENER 2.7V 500MW MICROMELF / Zener Diode 2.7 V 500 mW Surface Mount MicroMELF
Zener Diode Single 2.7V 2% 85Ohm 500mW Automotive 2-Pin MicroMELF T/R
Diode Zener Single 2.4V 6% 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Comchip CZRU52C2V7-HF provided by its distributors.

Zener Diode Single 2.7V 5% 83Ohm 150mW 2-Pin SOD-523F T/R
Zener Diode, 2.7V V(Z), 5%, 0.15W, Silicon
DIODE ZENER 2.7V 150MW SOD523F
5% 75¦ÌA 2.7V 83¦¸ 150mW 0603 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C2V7HF