Vishay BZM55C2V7-TR

DIODE ZENER 2.7V 500MW MICROMELF / Zener Diode 2.7 V 500 mW Surface Mount MicroMELF
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C2V7-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

IHS

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Zener Diode Single 2.7V 2% 85Ohm 500mW Automotive 2-Pin MicroMELF T/R
Diode Zener Single 2.4V 6% 500mW Automotive 2-Pin MicroMELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay BZM55C2V7-TR provided by its distributors.

DIODE ZENER 2.7V 500MW MICROMELF / Zener Diode 2.7 V 500 mW Surface Mount MicroMELF
BZM55C2V7-TR Zener Diode; 2.7V 7% 500 mW SMT 2-Pin MicroMELF
Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional
ZENER DIODE, AEC-Q101, 2.7V, MICROMELF; Zener Voltage Vz Typ: 2.7V; Power Dissipation Pd: 500mW; Diode Case Style: MicroMELF; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: BZM55 Ser
Zener Diode; Zener Voltage Typ, Vz:2.7V; Power Dissipation, Pd:500mW; Package/Case:MicroMELF; Breakdown Voltage Max:2.9V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55-C2V7T/R
  • BZM55C2V7TR