Vishay BZM55C2V4-TR

Diode Zener Single 2.4V 6% 500mW Automotive 2-Pin MicroMELF T/R
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZM55C2V4-TR.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages12 years ago
Datasheet8 pages20 years ago

IHS

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.19%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional
DIODE ZENER 2.7V 500MW MICROMELF / Zener Diode 2.7 V 500 mW Surface Mount MicroMELF
Zener Diode Single 2.7V 2% 85Ohm 500mW Automotive 2-Pin MicroMELF T/R

Descriptions

Descriptions of Vishay BZM55C2V4-TR provided by its distributors.

Diode Zener Single 2.4V 6% 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode, 2.4V V(Z), 5.79%, 0.5W, Silicon, Unidirectional
BZM55C2V4 Series 2.4 V 500 mW 600 Ohms Small Signal Zener Diode - MicroMELF
BZM55C2V4-TR ZENER DIODE, 2.4V 6% 500 MW SMT 2-PIN MICROMELF
ZENER DIODE, AEC-Q101, 2.4V, MICROMELF; Zener Voltage Vz Typ: 2.4V; Power Dissipation Pd: 500mW; Diode Case Style: MicroMELF; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: BZM55 Ser
Zener Diode; Zener Voltage Typ, Vz:2.4V; Power Dissipation, Pd:500mW; Package/Case:MicroMELF; Breakdown Voltage Max:2.56V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes
Zener Voltage V = 2.4 / Configuration = Single / Zener Impedance Ohm = 85 / Power Dissipation (Pd) mW = 500 / Forward Voltage (Vf) V = 1.5 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM55-C2V4T/R
  • BZM55C2 V 4-TR
  • BZM55C2V4-T/R
  • BZM55C2V4T/R
  • BZM55C2V4TR