Comchip CZRU52C2-HF

Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CZRU52C2-HF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-8.76%

CAD Models

Download Comchip CZRU52C2-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.089
$ 0.052
Stock
304,986
129,432
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Zener Voltage
2 V
2 V
Tolerance
5 %
5 %
Power Dissipation
-
150 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
-
100 µA
Forward Voltage
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2008-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Zener Single 2.4V 6% 500mW Automotive 2-Pin MicroMELF T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 2.4V V(Z), 2.08%, 0.5W, Silicon, Unidirectional
DIODE ZENER 2.7V 500MW MICROMELF / Zener Diode 2.7 V 500 mW Surface Mount MicroMELF
Diodes Inc.DFLZ24-7
DFLZ24 Series 24 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123

Descriptions

Descriptions of Comchip CZRU52C2-HF provided by its distributors.

Zener Diode Single 2V 5% 100Ohm 150mW 2-Pin SOD-523F T/R
Zener Diode, 2V V(Z), 5%, 0.15W, Silicon
150mW 2V SOD-523F Zener Diodes ROHS
5% 100¦ÌA 2V 100¦¸ 150mW 1.8mm*1mm*850¦Ìm

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CZRU52C2HF