Comchip CDSU4148-HF

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDSU4148-HF.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.00%

CAD Models

Download Comchip CDSU4148-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.071
$ 0.098
Stock
1,015,077
1,172,946
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 mA
150 mA
Max Reverse Leakage Current
-
2.5 µA
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-08-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) Surface Mount Standard 1Pair Common Anode Diode Array 1.2V @ 100mA 100mA 4ns 80V
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V

Descriptions

Descriptions of Comchip CDSU4148-HF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Rectifier Diode Switching 100V 0.15A 4ns 2-Pin SOD-523F T/R
75V Independent Type 1V@50mA 4ns 150mA SOD-523F Switching Diodes ROHS
DIODE STANDARD 75V 150MA 0603
DIODE GEN PURP 75V 150MA 0603
75V 4A 4ns 2.5¦ÌA 150mA SOD
SMD Switching Diode

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSU4148HF