| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ACURN103-HF | 3,000 | 3K | |||||||||
| DigiKey | 641-1644-1-ND | 7,353 | 1 | Cut Tape | ||||||||
| NAC Semi | CC0000000009342 | 3,000 | 3K | 5h | ||||||||
| PUI | ACURN103-HF | 0 | 7h | |||||||||
| Arrow Electronics | ACURN103-HF | 0 | 3K |
Download Comchip ACURN103-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ACURN103-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: