Comchip 1N4007-G

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip 1N4007-G.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.52%

CAD Models

Download Comchip 1N4007-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.12
$ 0.12
Stock
992,001
709,688
709,688
Authorized Distributors
5
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2005-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
onsemi1N4003
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
DIODE, RECTIFIER, VR 1000V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125DEGC
onsemi1N4006
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Comchip 1N4007-G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Rectifier Diode 1KV 1A 2-Pin DO-41
Single 1A 5Ã×A@1kV 1.1V@1A 1kV DO-41 Diodes - General Purpose ROHS
Diode Gen Purpose 1000V 1A Do41

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007G