Coilcraft XAL7070-332MEB

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7070-332MEB.

IHS

Datasheet4 pages3 years ago

Upverter

Coilcraft Direct

CAD Models

Download Coilcraft XAL7070-332MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
Stock
14,356
184,183
Authorized Distributors
0
5
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
9.42 mΩ
9.42 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
100KHz 11.4A 5.7A 3.3¦ÌH 10.3m¦¸ ¡À20% SMD,12.5X12.1MM , 12.5mm*12.5mm*5.5mm
Wurth Elektronik744314330
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 3.3UH 9A 9 MOHM SMD
Wurth Elektronik74437377033
Power Inductor, 3.3Uh, Shielded, 24.5A Rohs Compliant: Yes |Würth Elektronik 74437377033

Descriptions

Descriptions of Coilcraft XAL7070-332MEB provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 32MHz 9.42mOhm 3.3muH
1MHz 32MHz 19.4A 15.1A 12 3.3¦ÌH 9.42m¦¸ ¡À20% SMD 8mm*7.7mm*7.7mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc