What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL7070-332MEC

POWER INDUCTOR, SHIELDED, 20% TO / 3.3 µH Shielded Inductor 15.1 A 9.42mOhm Max Nonstandard
$ 1.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7070-332MEC.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Coilcraft XAL7070-332MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 12A 0.012Ohm DCR T/R
FIXED IND 3.3UH 5.7A 10.3MOHM SM
Wurth Elektronik744314330
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 3.3UH 9A 9 MOHM SMD
Wurth Elektronik74437377033
Power Inductor, 3.3Uh, Shielded, 24.5A Rohs Compliant: Yes |Würth Elektronik 74437377033

Descriptions

Descriptions of Coilcraft XAL7070-332MEC provided by its distributors.

POWER INDUCTOR, SHIELDED, 20% TO / 3.3 µH Shielded Inductor 15.1 A 9.42mOhm Max Nonstandard
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3028
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Inductor, 3.3Uh, 15.1A, 20%, Pwr, 32Mhz; |Coilcraft XAL7070-332MEC
Power Inductors – SMD; COILCRAFT; XAL7070-332MEC; 3.3 µH; 9.42 mOhm; 100 kHz; 20 %
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 32MHz 9.42mOhm 3.3muH
FIXED IND 3.3UH 15.1A 9.42 MOHM
1MHz 32MHz 19.4A 15.1A 3.3¦ÌH 9.42m¦¸ ¡À20% SMD 8mm*7.7mm*7.7mm
15.1A 3.3uH ±20% 19.4A Power Inductors ROHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc