Bourns SRP1250-1R2M

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
$ 0.804
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-1R2M.

IHS

Datasheet4 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Arrow Electronics

CAD Models

Download Bourns SRP1250-1R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-12
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 1.2uH 20% 100KHz Iron 21A T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541

Descriptions

Descriptions of Bourns SRP1250-1R2M provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,1.2 UH +/-20% 49A IDC
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 1.2UH 27A 3.3 MOHM SMD
100KHz 49A 27A 1.2¦ÌH 3.3m¦¸ ¡À20% SMD,13.5X13.9MM 13.9mm*13.5mm*5.9mm
Surface Mount Power Inductor, Srp1250 Series, 1.2 H, 20%, Shielded, 3300 Ohm, 27 A |Bourns, Inc. SRP1250-1R2M
SRP1250 Nonstandard 0.547Lx0.531W 13.90mmx13.50mm 1.2muH
27A 1.2uH ±20% 49A SMD,13.5x13.9mm Power Inductors ROHS
INDUCTOR, 1.2UH, 20%, 27A, SMD; Inductance: 1.2µH; RMS Current (Irms): 27A; Inductor Construction: Shielded; Saturation Current (Isat): 49A; Product Range: SRP1250 Series; Power Inductor Case: 13.9mm x 13.5mm x 5.9mm; DC Resis

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250-1R2M.