Coilcraft XAL7070-102MEB

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028
Obsolete

Price and Stock

DistributorSKUMinPkg
UnikeyICXAL7070-102MEB39850Tape & Reel
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7070-102MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL7070-102MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.915
Stock
796
95,040
Authorized Distributors
0
3
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.81 mΩ
2.81 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 29A 0.0025Ohm DCR T/R
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD
Wurth Elektronik7443310100
Power Inductor, 1Uh, Shielded, 21A Rohs Compliant: Yes |Würth Elektronik 7443310100
Power inductor, shielded, 20% tol, SMT, RoHS, halogen free

Descriptions

Descriptions of Coilcraft XAL7070-102MEB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
1MHz 64MHz 34.8A 1¦ÌH 2.81m¦¸ ¡À20% 8mm*7.7mm*7.7mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc