Coilcraft XAL8080-102MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellXAL8080-102MEB01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL8080-102MEB.

IHS

Datasheet3 pages4 years ago

Newark

CAD Models

Download Coilcraft XAL8080-102MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
Stock
0
21,409
Authorized Distributors
1
3
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
2.33 mΩ
2.33 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 29A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 32A 0.0021Ohm DCR T/R
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD
POWER INDUCTOR, SHIELDED, 20% TO / 1 µH Shielded Inductor 25 A 2.81mOhm Max Nonstandard
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636

Descriptions

Descriptions of Coilcraft XAL8080-102MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen free
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3432
INDUCTOR, PWR, 1UH,34.1A,20%,49.22MHZ
INDUCTOR, PWR, 1UH,34.1A,20%,49.22MHZ; Product Range:COILCRAFT - XAL8080 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:2330µohm; RMS Current (Irms):34.1A; Saturation Current (Isat):31.3A; Case Dimensions:8.6mm x 8.1mm x 8mm; DC Current Rating:34.1A; Inductor Case Style:SMD; Self Resonant Frequency (Min):49.22MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc