Coilcraft XAL7030-822MEB

General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit ElectronicsXAL7030-822MEBContact
>1wk
Nexxon Inc. (USA)XAL7030-822MEBContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7030-822MEB.

IHS

Datasheet4 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL7030-822MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
Stock
1
86,728
Authorized Distributors
0
5
Inductance
8.2 µH
8.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
60.94 mΩ
60.94 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-12-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
Fixed Inductor Nonstandard 8.2µH ±20% 5A 63mΩ 16MHz 15@100kHz
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4.5A 0.054Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Coilcraft XAL7030-822MEB provided by its distributors.

General Purpose Inductor, 8.2uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc